
* Images are for reference only
SA254380F35HAR
Extended
- Manufacturer
- CTS Electronic Components
- MFR.Part #
- SA254380F35HAR
- JLCPCB Part #
- C6472872
- Package
- SMD2520-4P
- Description
- -40℃~+125℃ 10pF 38MHz 60Ω ±30ppm ±50ppm SMD2520-4P Crystals ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 10
Full Reel: 3000
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$0.9458
200+
$0.3780
500+
$0.3652
1000+
$0.3587
Related Products

SA254320F35HAR
CTS Electronic Components
$0.7158

SA254480F35HAR
CTS Electronic Components
$0.9458

SA254388F35HAR
CTS Electronic Components
$0.9458

SXT22413CA07-14.31818M
Suntsu Electronics, Inc.
$1.1581

SXT22421CA17-37.400M
Suntsu Electronics, Inc.
$1.0472

SXT22421DB48-16.384M
Suntsu Electronics, Inc.
$1.1565