


Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
| Attributes | Value | |
|---|---|---|
| Category | RF and Wireless/RF Transceiver ICs | |
| Manufacturer | Infineon Technologies | |
| Package | UF2BGA-42 | |
| Operating Temperature | -10℃~+70℃ | |
| Frequency Range | 61GHz~61.5GHz | |
| Type | transceiver | |
| Applications | Radar | |
| Output Power | 10dBm | |
| Voltage - Supply | 1.45V~1.6V | |
| Typical Application Frequency | 61.25GHz | |
| Features | Power-on reset function | |
| Current Of Transmitting | 128mA | |
| Interface | SPI |

* Images are for reference only
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

* Images are for reference only
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
BGT60LTR11SAIPXUMA1 technical specifications, attributes, and parameters.
| Attributes | Value | |
|---|---|---|
| Category | RF and Wireless/RF Transceiver ICs | |
| Manufacturer | Infineon Technologies | |
| Package | UF2BGA-42 | |
| Operating Temperature | -10℃~+70℃ | |
| Frequency Range | 61GHz~61.5GHz | |
| Type | transceiver | |
| Applications | Radar | |
| Output Power | 10dBm | |
| Voltage - Supply | 1.45V~1.6V | |
| Typical Application Frequency | 61.25GHz | |
| Features | Power-on reset function | |
| Current Of Transmitting | 128mA | |
| Interface | SPI |
From components to fully assembled PCBs. JLCPCB supports PCB assembly for the BGT60LTR11SAIPXUMA1. Sign up to receive and start your assembly today →
Step 1 - Pre-order the parts you need from JLCPCB.
Step 2 - Place a PCBA order to have those parts assembled onto your boards.
Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

BGT60LTR11SAIPXUMA1 datasheets or manufacturer documentation.
Datasheet: BGT60LTR11SAIPXUMA1 Datasheet (PDF)
The BGT60LTR11SAIPXUMA1 schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.