
* Images are for reference only
BC858CW_R1_00001
Extended
- Manufacturer
- PANJIT International
- MFR.Part #
- BC858CW_R1_00001
- JLCPCB Part #
- C6470223
- Package
- SOT-323
- Description
- -55℃~+150℃@(Tj) 100mA 15nA 200MHz 250mW 30V 420@2mA,5V 650mV PNP SOT-323 Bipolar (BJT) ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 169
Full Reel: 120000
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$0.0530
200+
$0.0211
500+
$0.0205
1000+
$0.0202
Related Products