CouponsAPP Download
Assembly Parts LibFor PCBA Only
0Parts Cart
Products
  • In Stock Parts
  • Bom Tool
  • Request a Quote
  • Support
Chat with our live agent for fast reply.
Mon-Fri: 24 hours, Sat: 9am-6pm, GMT+8
Email Us >
Contact us at support@jlcpcb.com
Typically reply within hours.
Help Center >
Get instant answers.
24/7 Available.
Services & Tools
  • Electronic Parts
  • BOM Tool
  • Request a Quote
  • Manufacturers
  • PCB Assembly
Support
  • Contact Us
  • How to Order
  • User Guides
  • Sourcing Tips
  • Payment Methods
Company
  • About Us
  • Quality Assurance
  • How We Work
  • Certifications
  • Security
  • JLCAPI
  • News
  • Cooperation
  • Careers
Electronics
  • EasyEDA
  • JLCPCB
  • JLCDFM
  • LCSC
  • OSHWLAB
Mechanical
  • JLC3DP
  • JLCCNC
  • JLCMC
Download JLCONE Desktop—Get $524 Exclusive Coupons
WindowsMACAndroidIOS
CONNECT WITH US
Services & Tools
Electronic PartsBOM ToolRequest a QuoteManufacturersPCB Assembly
Support
Contact UsHow to OrderUser GuidesSourcing TipsPayment Methods
Company
About UsQuality AssuranceHow We WorkCertificationsSecurityJLCAPINewsCooperationCareers
Electronics
EasyEDAJLCPCBJLCDFMLCSCOSHWLAB
Mechanical
JLC3DPJLCCNCJLCMC

Download JLCONE Desktop—Get $524 Exclusive Coupons

WindowsMAC
AndroidIOS

CONNECT WITH US

© 2026 JLCPCB.COM All Rights Reserved.Privacy PolicyTerms & ConditionsCookies Policy
  1. JLCPCB
  2. Parts Library
  3. All Components
  4. Connectors
  5. Wire To Board Connector
  6. HX41406-15A
HX41406-15A - 1
HX41406-15A - 2
HX41406-15A - 3
Extended1/3
* Images are for reference only

HX41406-15A

Attributes
Value
Manufacturer
HX(Zhejiang Yueqing Hongxing Elec)
MFR.Part #
HX41406-15A
JLCPCB Part #
C704512
Package
Plugin,P=4.14mm
Description
-25℃~+105℃ 15P 3 300V 3x5P 4.14mm 4.14mm 5 8A PA66 Phosphor bronze Through Hole Tin White 插件,P=4.14mm Wire To Board Connector ROHS
EasyEDA Libraries
Datasheet
Download
Source
JLCPCB
Assembly Type
Wave Soldering
PCBA Type
Economic and Standard

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

AttributesValue
CategoryConnectors/Wire To Board Connector
ManufacturerHX(Zhejiang Yueqing Hongxing Elec)
PackagePlugin,P=4.14mm
Operating Temperature-25℃~+105℃
Number of Rows3
Voltage Rating300V
ColorWhite
Current Rating8A
Row Spacing4.14mm
Pins Structure3x5P
Mounting TypeThrough Hole
Contact PlatingTin
Number of Pins15P
Pitch4.14mm
Contact MaterialPhosphor bronze
Plastic MaterialPA66
Number of PINs Per Row5
Results remaining: 0

  1. JLCPCB
  2. Parts Library
  3. All Components
  4. Connectors
  5. Wire To Board Connector
  6. HX41406-15A
HX41406-15A

* Images are for reference only

HX41406-15A

Extended
Manufacturer

HX(Zhejiang Yueqing Hongxing Elec)

MFR.Part #
HX41406-15A
JLCPCB Part #
C704512
Package
Plugin,P=4.14mm
Description
-25℃~+105℃ 15P 3 300V 3x5P 4.14mm 4.14mm 5 8A PA66 Phosphor bronze Through Hole Tin White 插件,P=4.14mm Wire To Board Connector ROHS
EasyEDA Libraries
Datasheet
Download
Source
JLCPCB
Assembly Type
Wave Soldering
PCBA Type
Economic and Standard

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

HX41406-15A

* Images are for reference only

HX41406-15A

Extended
Manufacturer

HX(Zhejiang Yueqing Hongxing Elec)

MFR.Part #
HX41406-15A
JLCPCB Part #
C704512
Package
Plugin,P=4.14mm
Description
-25℃~+105℃ 15P 3 300V 3x5P 4.14mm 4.14mm 5 8A PA66 Phosphor bronze Through Hole Tin White 插件,P=4.14mm Wire To Board Connector ROHS
EasyEDA Libraries
Datasheet
Download
Source
JLCPCB
Assembly Type
Wave Soldering
PCBA Type
Economic and Standard

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

HX41406-15A Specifications

HX41406-15A technical specifications, attributes, and parameters.

AttributesValue
CategoryConnectors/Wire To Board Connector
ManufacturerHX(Zhejiang Yueqing Hongxing Elec)
PackagePlugin,P=4.14mm
Operating Temperature-25℃~+105℃
Number of Rows3
Voltage Rating300V
ColorWhite
Current Rating8A
Row Spacing4.14mm
Pins Structure3x5P
Mounting TypeThrough Hole
Contact PlatingTin
Number of Pins15P
Pitch4.14mm
Contact MaterialPhosphor bronze
Plastic MaterialPA66
Number of PINs Per Row5
Results remaining: 0

PCB Assembly Tips

From components to fully assembled PCBs. JLCPCB supports PCB assembly for the HX41406-15A. Sign up to receive and start your assembly today →

  • 1

    Step 1 - Pre-order the parts you need from JLCPCB.

  • 2

    Step 2 - Place a PCBA order to have those parts assembled onto your boards.

  • 3

    Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

JLCPCB Assembly Tutorial
Learn more about JLCPCB Assembly

HX41406-15A Documents

HX41406-15A datasheets or manufacturer documentation.

Datasheet: HX41406-15A Datasheet (PDF)

HX41406-15A Schematic Symbol & PCB Footprint

The HX41406-15A schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.