



HX25022-8P WH
- Manufacturer
- MFR.Part #
- HX25022-8P WH
- JLCPCB Part #
- C704341
- Package
- P=2.5mm
- Description
- -25℃~+85℃ 1 1x8P 2.5mm 8 Non-Latching PA66 With Fins P=2.5mm Housings (Wire To Board / Wire To Wire ) ROHS
- EasyEDA Libraries
- Datasheet
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
| Attributes | Value | |
|---|---|---|
| Category | Connectors/Housings (Wire To Board / Wire To Wire ) | |
| Manufacturer | HX(Zhejiang Yueqing Hongxing Elec) | |
| Package | P=2.5mm | |
| Holes Structure | 1x8P | |
| Operating Temperature | -25℃~+85℃ | |
| Number of Rows | 1 | |
| With Wings | With Fins | |
| With Locker | Non-Latching | |
| Pitch | 2.5mm | |
| Plastic Material | PA66 | |
| Number of PINs Per Row | 8 |

* Images are for reference only
HX25022-8P WH
Extended- Manufacturer
- MFR.Part #
- HX25022-8P WH
- JLCPCB Part #
- C704341
- Package
- P=2.5mm
- Description
- -25℃~+85℃ 1 1x8P 2.5mm 8 Non-Latching PA66 With Fins P=2.5mm Housings (Wire To Board / Wire To Wire ) ROHS
- EasyEDA Libraries
- Datasheet
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

* Images are for reference only
HX25022-8P WH
Extended- Manufacturer
- MFR.Part #
- HX25022-8P WH
- JLCPCB Part #
- C704341
- Package
- P=2.5mm
- Description
- -25℃~+85℃ 1 1x8P 2.5mm 8 Non-Latching PA66 With Fins P=2.5mm Housings (Wire To Board / Wire To Wire ) ROHS
- EasyEDA Libraries
- Datasheet
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
HX25022-8P WH Specifications
HX25022-8P WH technical specifications, attributes, and parameters.
| Attributes | Value | |
|---|---|---|
| Category | Connectors/Housings (Wire To Board / Wire To Wire ) | |
| Manufacturer | HX(Zhejiang Yueqing Hongxing Elec) | |
| Package | P=2.5mm | |
| Holes Structure | 1x8P | |
| Operating Temperature | -25℃~+85℃ | |
| Number of Rows | 1 | |
| With Wings | With Fins | |
| With Locker | Non-Latching | |
| Pitch | 2.5mm | |
| Plastic Material | PA66 | |
| Number of PINs Per Row | 8 |
PCB Assembly Tips
From components to fully assembled PCBs. JLCPCB supports PCB assembly for the HX25022-8P WH. Sign up to receive and start your assembly today →
- 1
Step 1 - Pre-order the parts you need from JLCPCB.
- 2
Step 2 - Place a PCBA order to have those parts assembled onto your boards.
- 3
Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

HX25022-8P WH Documents
HX25022-8P WH datasheets or manufacturer documentation.
Datasheet: HX25022-8P WH Datasheet (PDF)
HX25022-8P WH Schematic Symbol & PCB Footprint
The HX25022-8P WH schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.