
* Images are for reference only
HX25015-12A
Extended
- Manufacturer
- HX(Zhejiang Yueqing Hongxing Elec)
- MFR.Part #
- HX25015-12A
- JLCPCB Part #
- C704309
- Package
- Plugin,P=2.5mm
- Description
- -25℃~+85℃ 1 12 12P 1x12P 2.5mm 250V 3A 4.9mm 7.9mm PA66 Phosphor bronze Through Hole Tin White 插件,P=2.5mm Wire To Board Connector ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 186
Minimum: 1
Full Reel: 500
$0.01
Add To List
Available Order Qty: 186
In-stock Item Pricing
Qty Unit Price
1+
$0.1000
50+
$0.0788
150+
$0.0682
500+
$0.0602
2500+
$0.0539
5000+
$0.0507
Related Products