



Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
| Attributes | Value | |
|---|---|---|
| Category | LED Drivers/Lighting Drivers & Controllers | |
| Manufacturer | Daily Silver Imp Microelectronics | |
| Package | SOP-8 | |
| Input Voltage | 2V~6.5V | |
| Driver Type | EL Lamp Driver | |
| Pd - Power Dissipation | 400mW | |
| Output Voltage | 180V | |
| Switch Frequency | 50kHz~90kHz | |
| Operating temperature | -40℃~+85℃ |

* Images are for reference only
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

* Images are for reference only
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
IMP803LG/T technical specifications, attributes, and parameters.
| Attributes | Value | |
|---|---|---|
| Category | LED Drivers/Lighting Drivers & Controllers | |
| Manufacturer | Daily Silver Imp Microelectronics | |
| Package | SOP-8 | |
| Input Voltage | 2V~6.5V | |
| Driver Type | EL Lamp Driver | |
| Pd - Power Dissipation | 400mW | |
| Output Voltage | 180V | |
| Switch Frequency | 50kHz~90kHz | |
| Operating temperature | -40℃~+85℃ |
From components to fully assembled PCBs. JLCPCB supports PCB assembly for the IMP803LG/T. Sign up to receive and start your assembly today →
Step 1 - Pre-order the parts you need from JLCPCB.
Step 2 - Place a PCBA order to have those parts assembled onto your boards.
Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

IMP803LG/T datasheets or manufacturer documentation.
Datasheet: IMP803LG/T Datasheet (PDF)
The IMP803LG/T schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.