
A-20040-LP/SMT-A
- Manufacturer
- MFR.Part #
- A-20040-LP/SMT-A
- JLCPCB Part #
- C6423529
- Package
- Plugin
- Description
- -40℃~+85℃ 1 Gold Non-LED Phosphor Bronze Unshielded Plugin Ethernet Connectors / Modular Connectors (RJ45 RJ11) ROHS
- EasyEDA Libraries
- ECCN
- EAR99
- Datasheet
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
| Attributes | Value | |
|---|---|---|
| Category | Connectors/Ethernet Connectors / Modular Connectors (RJ45 RJ11) | |
| Manufacturer | Assmann WSW Components | |
| Package | Plugin | |
| Operating Temperature | -40℃~+85℃ | |
| Number of Ports | 1 | |
| Contact Plating | Gold | |
| Contact Material | Phosphor Bronze | |
| LED | Non-LED | |
| Shielding | Unshielded |

* Images are for reference only
A-20040-LP/SMT-A
Extended- Manufacturer
- MFR.Part #
- A-20040-LP/SMT-A
- JLCPCB Part #
- C6423529
- Package
- Plugin
- Description
- -40℃~+85℃ 1 Gold Non-LED Phosphor Bronze Unshielded Plugin Ethernet Connectors / Modular Connectors (RJ45 RJ11) ROHS
- EasyEDA Libraries
- ECCN
- EAR99
- Datasheet
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

* Images are for reference only
A-20040-LP/SMT-A
Extended- Manufacturer
- MFR.Part #
- A-20040-LP/SMT-A
- JLCPCB Part #
- C6423529
- Package
- Plugin
- Description
- -40℃~+85℃ 1 Gold Non-LED Phosphor Bronze Unshielded Plugin Ethernet Connectors / Modular Connectors (RJ45 RJ11) ROHS
- EasyEDA Libraries
- ECCN
- EAR99
- Datasheet
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
A-20040-LP/SMT-A Specifications
A-20040-LP/SMT-A technical specifications, attributes, and parameters.
| Attributes | Value | |
|---|---|---|
| Category | Connectors/Ethernet Connectors / Modular Connectors (RJ45 RJ11) | |
| Manufacturer | Assmann WSW Components | |
| Package | Plugin | |
| Operating Temperature | -40℃~+85℃ | |
| Number of Ports | 1 | |
| Contact Plating | Gold | |
| Contact Material | Phosphor Bronze | |
| LED | Non-LED | |
| Shielding | Unshielded |
PCB Assembly Tips
From components to fully assembled PCBs. JLCPCB supports PCB assembly for the A-20040-LP/SMT-A. Sign up to receive and start your assembly today →
- 1
Step 1 - Pre-order the parts you need from JLCPCB.
- 2
Step 2 - Place a PCBA order to have those parts assembled onto your boards.
- 3
Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

A-20040-LP/SMT-A Documents
A-20040-LP/SMT-A datasheets or manufacturer documentation.
Datasheet: A-20040-LP/SMT-A Datasheet (PDF)
A-20040-LP/SMT-A Schematic Symbol & PCB Footprint
The A-20040-LP/SMT-A schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.