
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
| Attributes | Value | |
|---|---|---|
| Category | Relays/Power Relays | |
| Manufacturer | Finder Relays, Inc. | |
| Package | - | |
| Operating Temperature | -40℃~+70℃ | |
| Switching Voltage(Max) | 440V@AC | |
| Coil Resistance | 9kΩ | |
| Contact Form | 2 Form C: 2C (DPDT-CO) | |
| Operate Time | 10ms | |
| Switching Current(Max) | 8A | |
| Coil Voltage | 120V | |
| Contact Material | AgNi | |
| Release Time | 3ms | |
| Contact Rating | 8A@250VAC | |
| Width | 15.8mm |

* Images are for reference only
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

* Images are for reference only
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
4C.02.8.120.0060SPA technical specifications, attributes, and parameters.
| Attributes | Value | |
|---|---|---|
| Category | Relays/Power Relays | |
| Manufacturer | Finder Relays, Inc. | |
| Package | - | |
| Operating Temperature | -40℃~+70℃ | |
| Switching Voltage(Max) | 440V@AC | |
| Coil Resistance | 9kΩ | |
| Contact Form | 2 Form C: 2C (DPDT-CO) | |
| Operate Time | 10ms | |
| Switching Current(Max) | 8A | |
| Coil Voltage | 120V | |
| Contact Material | AgNi | |
| Release Time | 3ms | |
| Contact Rating | 8A@250VAC | |
| Width | 15.8mm |
From components to fully assembled PCBs. JLCPCB supports PCB assembly for the 4C.02.8.120.0060SPA. Sign up to receive and start your assembly today →
Step 1 - Pre-order the parts you need from JLCPCB.
Step 2 - Place a PCBA order to have those parts assembled onto your boards.
Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

The 4C.02.8.120.0060SPA schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.