
* Images are for reference only
851-41-022-10-021000
Extended
- Manufacturer
- Mill-Max Mfg. Corp.
- MFR.Part #
- 851-41-022-10-021000
- JLCPCB Part #
- C6412740
- Package
- Plugin,P=1.27mm
- Description
- 1 1.27mm 22P 4.1mm Through Hole Tin Plugin,P=1.27mm Female Headers
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 1
Full Reel: 8
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$19.4607
200+
$7.7657
496+
$7.5067
1000+
$7.3780
Related Products

851-41-027-10-021000
Mill-Max Mfg. Corp.
$20.9807

851-41-042-10-021000
Mill-Max Mfg. Corp.
$24.4164

851-41-020-10-021000
Mill-Max Mfg. Corp.
$18.8527

851-91-066-10-002000
Mill-Max Mfg. Corp.
$31.8362

BD080-30-A-0230-L-D
Global Connector Technology
$2.9757

853-91-092-10-001000
Mill-Max Mfg. Corp.
$33.8049