
* Images are for reference only
714-91-218-31-007000
Extended
- Manufacturer
- Mill-Max Mfg. Corp.
- MFR.Part #
- 714-91-218-31-007000
- JLCPCB Part #
- C6403720
- Package
- Plugin,P=2.54mm
- Description
- -55℃~+125℃ 18P 2 2.54mm 2.54mm 3A Through Hole Tin-Lead Plugin,P=2.54mm Female Headers ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 1
Full Reel: 6
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$18.4136
200+
$7.3475
500+
$7.1014
1000+
$6.9807