
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
| Attributes | Value | |
|---|---|---|
| Category | Connectors/IC / Transistor Socket | |
| Manufacturer | Mill-Max Mfg. Corp. | |
| Package | Plugin | |
| Operating Temperature | -55℃~+125℃ | |
| Number of Positions | 32P | |
| Adaptation Package Type | DIP | |
| Contact Plating | Gold | |
| Contact Material | Beryllium Copper | |
| Pitch | 2.54mm |

* Images are for reference only
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

* Images are for reference only
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
714-43-232-31-018000 technical specifications, attributes, and parameters.
| Attributes | Value | |
|---|---|---|
| Category | Connectors/IC / Transistor Socket | |
| Manufacturer | Mill-Max Mfg. Corp. | |
| Package | Plugin | |
| Operating Temperature | -55℃~+125℃ | |
| Number of Positions | 32P | |
| Adaptation Package Type | DIP | |
| Contact Plating | Gold | |
| Contact Material | Beryllium Copper | |
| Pitch | 2.54mm |
From components to fully assembled PCBs. JLCPCB supports PCB assembly for the 714-43-232-31-018000. Sign up to receive and start your assembly today →
Step 1 - Pre-order the parts you need from JLCPCB.
Step 2 - Place a PCBA order to have those parts assembled onto your boards.
Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

The 714-43-232-31-018000 schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.