CouponsAPP Download
Assembly Parts LibFor PCBA Only
0Parts Cart
Products
  • In Stock Parts
  • Bom Tool
  • Request a Quote
  • Support
Chat with our live agent for fast reply.
Mon-Fri: 24 hours, Sat: 9am-6pm, GMT+8
Email Us >
Contact us at support@jlcpcb.com
Typically reply within hours.
Help Center >
Get instant answers.
24/7 Available.
Services & Tools
  • Electronic Parts
  • BOM Tool
  • Request a Quote
  • Manufacturers
  • PCB Assembly
Support
  • Contact Us
  • How to Order
  • User Guides
  • Sourcing Tips
  • Payment Methods
Company
  • About Us
  • Quality Assurance
  • How We Work
  • Certifications
  • Security
  • JLCAPI
  • News
  • Cooperation
  • Careers
Electronics
  • EasyEDA
  • JLCPCB
  • JLCDFM
  • LCSC
  • OSHWLAB
Mechanical
  • JLC3DP
  • JLCCNC
  • JLCMC
Download JLCONE Desktop—Get $524 Exclusive Coupons
WindowsMACAndroidIOS
CONNECT WITH US
Services & Tools
Electronic PartsBOM ToolRequest a QuoteManufacturersPCB Assembly
Support
Contact UsHow to OrderUser GuidesSourcing TipsPayment Methods
Company
About UsQuality AssuranceHow We WorkCertificationsSecurityJLCAPINewsCooperationCareers
Electronics
EasyEDAJLCPCBJLCDFMLCSCOSHWLAB
Mechanical
JLC3DPJLCCNCJLCMC

Download JLCONE Desktop—Get $524 Exclusive Coupons

WindowsMAC
AndroidIOS

CONNECT WITH US

© 2026 JLCPCB.COM All Rights Reserved.Privacy PolicyTerms & ConditionsCookies Policy
  1. JLCPCB
  2. Parts Library
  3. All Components
  4. Optoelectronics
  5. RGB LEDs
  6. HL-EMC3030RGB-S1-W
HL-EMC3030RGB-S1-W - 1
HL-EMC3030RGB-S1-W - 2
HL-EMC3030RGB-S1-W - 3
HL-EMC3030RGB-S1-W - 4
Extended1/4
* Images are for reference only

HL-EMC3030RGB-S1-W

Attributes
Value
Manufacturer
HONGLITRONIC(Hongli Zhihui (HONGLITRONIC))
MFR.Part #
HL-EMC3030RGB-S1-W
JLCPCB Part #
C699472
Package
SMD3030-6P
Description
-40℃~+85℃ 120° 3mm 3mm Discrete Diode G:520nm~530nm、B:460nm~470nm、R:620nm~630nm R:1.8V~2.6V、G:2.6V~3.4V、B:2.6V~3.4V R:2000V、G:2000V、B:2000V R:468mW、G:612mW、B:612mW Top-mount Water Clear SMD3030-6P RGB LEDs ROHS
EasyEDA Libraries
Datasheet
Download
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard
MSL Level
MSL 3

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

AttributesValue
CategoryOptoelectronics/RGB LEDs
ManufacturerHONGLITRONIC(Hongli Zhihui (HONGLITRONIC))
PackageSMD3030-6P
Power(Watts) - R468mW
Viewing Angle120°
Antistatic CapacityR:2000V、G:2000V、B:2000V
Installation MethodTop-mount
Width3mm
Operating Temperature-40℃~+85℃
Forward Voltage(Vf) - B2.6V~3.4V
Forward Voltage(Vf) - G2.6V~3.4V
Dominant Wavelength - B460nm~470nm
Power(Watts) - G612mW
Forward Voltage(Vf) - R1.8V~2.6V
Power(Watts) - B612mW
Length3mm
Dominant Wavelength - G520nm~530nm
Diode ConfigurationDiscrete Diode
Dominant Wavelength - R620nm~630nm
Lens ColorWater Clear
Results remaining: 0

  1. JLCPCB
  2. Parts Library
  3. All Components
  4. Optoelectronics
  5. RGB LEDs
  6. HL-EMC3030RGB-S1-W
HL-EMC3030RGB-S1-W

* Images are for reference only

HL-EMC3030RGB-S1-W

Extended
Manufacturer

HONGLITRONIC(Hongli Zhihui (HONGLITRONIC))

MFR.Part #
HL-EMC3030RGB-S1-W
JLCPCB Part #
C699472
Package
SMD3030-6P
Description
-40℃~+85℃ 120° 3mm 3mm Discrete Diode G:520nm~530nm、B:460nm~470nm、R:620nm~630nm R:1.8V~2.6V、G:2.6V~3.4V、B:2.6V~3.4V R:2000V、G:2000V、B:2000V R:468mW、G:612mW、B:612mW Top-mount Water Clear SMD3030-6P RGB LEDs ROHS
EasyEDA Libraries
Datasheet
Download
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard
MSL Level
MSL 3

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

HL-EMC3030RGB-S1-W

* Images are for reference only

HL-EMC3030RGB-S1-W

Extended
Manufacturer

HONGLITRONIC(Hongli Zhihui (HONGLITRONIC))

MFR.Part #
HL-EMC3030RGB-S1-W
JLCPCB Part #
C699472
Package
SMD3030-6P
Description
-40℃~+85℃ 120° 3mm 3mm Discrete Diode G:520nm~530nm、B:460nm~470nm、R:620nm~630nm R:1.8V~2.6V、G:2.6V~3.4V、B:2.6V~3.4V R:2000V、G:2000V、B:2000V R:468mW、G:612mW、B:612mW Top-mount Water Clear SMD3030-6P RGB LEDs ROHS
EasyEDA Libraries
Datasheet
Download
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard
MSL Level
MSL 3

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

HL-EMC3030RGB-S1-W Specifications

HL-EMC3030RGB-S1-W technical specifications, attributes, and parameters.

AttributesValue
CategoryOptoelectronics/RGB LEDs
ManufacturerHONGLITRONIC(Hongli Zhihui (HONGLITRONIC))
PackageSMD3030-6P
Power(Watts) - R468mW
Viewing Angle120°
Antistatic CapacityR:2000V、G:2000V、B:2000V
Installation MethodTop-mount
Width3mm
Operating Temperature-40℃~+85℃
Forward Voltage(Vf) - B2.6V~3.4V
Forward Voltage(Vf) - G2.6V~3.4V
Dominant Wavelength - B460nm~470nm
Power(Watts) - G612mW
Forward Voltage(Vf) - R1.8V~2.6V
Power(Watts) - B612mW
Length3mm
Dominant Wavelength - G520nm~530nm
Diode ConfigurationDiscrete Diode
Dominant Wavelength - R620nm~630nm
Lens ColorWater Clear
Results remaining: 0

PCB Assembly Tips

From components to fully assembled PCBs. JLCPCB supports PCB assembly for the HL-EMC3030RGB-S1-W. Sign up to receive and start your assembly today →

  • 1

    Step 1 - Pre-order the parts you need from JLCPCB.

  • 2

    Step 2 - Place a PCBA order to have those parts assembled onto your boards.

  • 3

    Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

JLCPCB Assembly Tutorial
Learn more about JLCPCB Assembly

HL-EMC3030RGB-S1-W Documents

HL-EMC3030RGB-S1-W datasheets or manufacturer documentation.

Datasheet: HL-EMC3030RGB-S1-W Datasheet (PDF)

HL-EMC3030RGB-S1-W Schematic Symbol & PCB Footprint

The HL-EMC3030RGB-S1-W schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.