
* Images are for reference only
510-93-085-10-031002
Extended
- Manufacturer
- Mill-Max Mfg. Corp.
- MFR.Part #
- 510-93-085-10-031002
- JLCPCB Part #
- C6394444
- Package
- Plugin
- Description
- -55℃~+125℃ 2.54mm 85P Beryllium Copper Gold PGA 插件 IC / Transistor Socket ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 1
Full Reel: 16
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$78.8110
200+
$31.4469
500+
$30.3950
1000+
$29.8771
Related Products