381LX561M200K012
Extended
* Images are for reference only

381LX561M200K012

Attributes
Value
MFR.Part #
381LX561M200K012
JLCPCB Part #
C6387256
Package
Plugin,D30xL25mm
Description
-40℃~+105℃ 1.5A@120Hz 10mm 200V 25mm 3000hrs@105℃ 30mm 560uF ±20% Plugin,D30xL25mm Horn-Type Electrolytic Capacitors ROHS
EasyEDA Libraries
ECCN
EAR99
Datasheet
Source
JLCPCB
Assembly Type
Wave Soldering
PCBA Type
Economic and Standard
MSL Level
MSL 1

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

AttributesValue
CategoryCapacitors/Horn-Type Electrolytic Capacitors
ManufacturerCornell Dubilier Electronics
PackagePlugin,D30xL25mm
Operating Temperature-40℃~+105℃
Lifetime3000hrs@105℃
Voltage Rating200V
Pin Spacing10mm
Height - Seated (Max)25mm
Tolerance±20%
Capacitance560uF
Ripple Current1.5A@120Hz
Diameter30mm