
* Images are for reference only
110-13-628-61-801000
Extended
- Manufacturer
- Mill-Max Mfg. Corp.
- MFR.Part #
- 110-13-628-61-801000
- JLCPCB Part #
- C6382817
- Package
- Plugin
- Description
- -55℃~+125℃ 2.54mm 28P Beryllium Copper DIP Gold Plugin IC / Transistor Socket ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 1
Full Reel: 14
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$39.5211
196+
$15.7696
504+
$15.2425
994+
$14.9822