
QT252S-25.000MEIE-T
- Manufacturer
- MFR.Part #
- QT252S-25.000MEIE-T
- JLCPCB Part #
- C6367863
- Package
- SMD2520-4P
- Description
- -40℃~+85℃ 100Ω 12pF 25MHz ±10ppm ±20ppm SMD2520-4P Crystals ROHS
- EasyEDA Libraries
- Datasheet
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
| Attributes | Value | |
|---|---|---|
| Category | Crystals, Oscillators, Resonators/Crystals | |
| Manufacturer | QST Products, LLC | |
| Package | SMD2520-4P | |
| Load Capacitance | 12pF | |
| Operating Temperature | -40℃~+85℃ | |
| Normal temperature Frequency Tolerance | ±10ppm | |
| Equivalent Series Resistance(ESR) | 100Ω | |
| Frequency Stability | ±20ppm | |
| Frequency | 25MHz |

* Images are for reference only
QT252S-25.000MEIE-T
Extended- Manufacturer
- MFR.Part #
- QT252S-25.000MEIE-T
- JLCPCB Part #
- C6367863
- Package
- SMD2520-4P
- Description
- -40℃~+85℃ 100Ω 12pF 25MHz ±10ppm ±20ppm SMD2520-4P Crystals ROHS
- EasyEDA Libraries
- Datasheet
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

* Images are for reference only
QT252S-25.000MEIE-T
Extended- Manufacturer
- MFR.Part #
- QT252S-25.000MEIE-T
- JLCPCB Part #
- C6367863
- Package
- SMD2520-4P
- Description
- -40℃~+85℃ 100Ω 12pF 25MHz ±10ppm ±20ppm SMD2520-4P Crystals ROHS
- EasyEDA Libraries
- Datasheet
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
QT252S-25.000MEIE-T Specifications
QT252S-25.000MEIE-T technical specifications, attributes, and parameters.
| Attributes | Value | |
|---|---|---|
| Category | Crystals, Oscillators, Resonators/Crystals | |
| Manufacturer | QST Products, LLC | |
| Package | SMD2520-4P | |
| Load Capacitance | 12pF | |
| Operating Temperature | -40℃~+85℃ | |
| Normal temperature Frequency Tolerance | ±10ppm | |
| Equivalent Series Resistance(ESR) | 100Ω | |
| Frequency Stability | ±20ppm | |
| Frequency | 25MHz |
PCB Assembly Tips
From components to fully assembled PCBs. JLCPCB supports PCB assembly for the QT252S-25.000MEIE-T. Sign up to receive and start your assembly today →
- 1
Step 1 - Pre-order the parts you need from JLCPCB.
- 2
Step 2 - Place a PCBA order to have those parts assembled onto your boards.
- 3
Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

QT252S-25.000MEIE-T Documents
QT252S-25.000MEIE-T datasheets or manufacturer documentation.
Datasheet: QT252S-25.000MEIE-T Datasheet (PDF)
QT252S-25.000MEIE-T Schematic Symbol & PCB Footprint
The QT252S-25.000MEIE-T schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.