
* Images are for reference only
QMQF574T25-2.0A-47.000
Extended
- Manufacturer
- MERCURY Electronic
- MFR.Part #
- QMQF574T25-2.0A-47.000
- JLCPCB Part #
- C6366970
- Package
- SMD7050-4P
- Description
- -40℃~+85℃ 2.5V 21mA 47MHz CMOS ±2ppm SMD7050-4P Temperature Compensated Crystal Oscillators (TCXO) ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 1
Full Reel: 3
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$39.3476
201+
$15.7002
501+
$15.1758
999+
$14.9168
Related Products

QMQF574T25-2.0A-45.000
MERCURY Electronic
$39.5905

QMQF574T25-2.0A-40.000
MERCURY Electronic
$39.3476

QMQF574T25-2.0A-27.000
MERCURY Electronic
$39.3476

QTS750C-19.200MBG-T
QST Products, LLC
$16.8566

VMQF574T33-16.5888-1.0/-40+85
MERCURY Electronic
$41.6236

VMQF574T33-29.500-1.0/-40+85
MERCURY Electronic
$41.8809