
PT-2725WQ
- Manufacturer
- MFR.Part #
- PT-2725WQ
- JLCPCB Part #
- C6359108
- Package
- -
- Description
- -20℃~+70℃ 12.4mm 1V~30V 2.5kHz 30mm 90dB Passive (Externally Driven) Piezoelectric - Buzzers ROHS
- EasyEDA Libraries
- ECCN
- EAR99
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
| Attributes | Value | |
|---|---|---|
| Category | Audio Products / Vibration Motors/Buzzers | |
| Manufacturer | Mallory Sonalert Products Inc | |
| Package | - | |
| Sound Pressure Level(SPL) | 90dB | |
| Driver Circuitry | Passive (Externally Driven) | |
| Operating Temperature | -20℃~+70℃ | |
| Technology | Piezoelectric | |
| Voltage - Supply | 1V~30V | |
| Frequency | 2.5kHz | |
| Height | 12.4mm | |
| Diameter(φD) | 30mm |

* Images are for reference only
PT-2725WQ
Extended- Manufacturer
- MFR.Part #
- PT-2725WQ
- JLCPCB Part #
- C6359108
- Package
- -
- Description
- -20℃~+70℃ 12.4mm 1V~30V 2.5kHz 30mm 90dB Passive (Externally Driven) Piezoelectric - Buzzers ROHS
- EasyEDA Libraries
- ECCN
- EAR99
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

* Images are for reference only
PT-2725WQ
Extended- Manufacturer
- MFR.Part #
- PT-2725WQ
- JLCPCB Part #
- C6359108
- Package
- -
- Description
- -20℃~+70℃ 12.4mm 1V~30V 2.5kHz 30mm 90dB Passive (Externally Driven) Piezoelectric - Buzzers ROHS
- EasyEDA Libraries
- ECCN
- EAR99
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
PT-2725WQ Specifications
PT-2725WQ technical specifications, attributes, and parameters.
| Attributes | Value | |
|---|---|---|
| Category | Audio Products / Vibration Motors/Buzzers | |
| Manufacturer | Mallory Sonalert Products Inc | |
| Package | - | |
| Sound Pressure Level(SPL) | 90dB | |
| Driver Circuitry | Passive (Externally Driven) | |
| Operating Temperature | -20℃~+70℃ | |
| Technology | Piezoelectric | |
| Voltage - Supply | 1V~30V | |
| Frequency | 2.5kHz | |
| Height | 12.4mm | |
| Diameter(φD) | 30mm |
PCB Assembly Tips
From components to fully assembled PCBs. JLCPCB supports PCB assembly for the PT-2725WQ. Sign up to receive and start your assembly today →
- 1
Step 1 - Pre-order the parts you need from JLCPCB.
- 2
Step 2 - Place a PCBA order to have those parts assembled onto your boards.
- 3
Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

PT-2725WQ Schematic Symbol & PCB Footprint
The PT-2725WQ schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.