
* Images are for reference only
PPTC221LFBN-RC
Extended
- Manufacturer
- Sullins Connector Solutions
- MFR.Part #
- PPTC221LFBN-RC
- JLCPCB Part #
- C6358405
- Package
- Plugin,P=2.54mm
- Description
- -40℃~+105℃ 1 2.54mm 22P 250V 3A 8.51mm Through Hole Tin 插件,P=2.54mm Female Headers ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 5
Full Reel: 10
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$2.0450
200+
$0.8164
500+
$0.7890
1000+
$0.7762
Related Products

PPTC321LFBN-RC
Sullins Connector Solutions
$2.8597

PPTC271LFBN-RC
Sullins Connector Solutions
$2.3767

PPTC221LGBN-RC
Sullins Connector Solutions
$2.1416

329-11-149-41-540000
Mill-Max Mfg. Corp.
$38.7573

803-91-056-61-001000
Mill-Max Mfg. Corp.
$32.1716

323-13-138-41-001000
Mill-Max Mfg. Corp.
$31.2989