
* Images are for reference only
NPPC161KFXD-RC
Extended
- Manufacturer
- Sullins Connector Solutions
- MFR.Part #
- NPPC161KFXD-RC
- JLCPCB Part #
- C6345020
- Package
- SMD,P=2.54mm
- Description
- -40℃~+105℃ 1 16P 2.54mm 250V 3A 7.1mm Gold Surface Mount,Vertical SMD,P=2.54mm Female Headers ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 4
Full Reel: 1000
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$2.8206
200+
$1.1257
500+
$1.0887
1000+
$1.0694