This website requires JavaScript.
no-image

* Images are for reference only

XC161CJ16F40FBBFXUMA1

Extended
Manufacturer
Infineon Technologies
MFR.Part #
XC161CJ16F40FBBFXUMA1
JLCPCB Part #
C6334017
Package
TQFP-144(20x20)
Description
-40℃~+85℃ 10bit 128KB 16 Bit 2.35V~2.7V 40MHz 8KB 99 Built-in FLASH Others TQFP-144(20x20) Microcontrollers (MCU/MPU/SOC) ROHS
EasyEDA Libraries
PCB Footprint or Symbol
ECCN
3A991A2
Datasheet
Download
Source
JLCPCB
Assembly Type
Wave Soldering
PCBA Type
Economic and Standard
MSL Level
MSL 3
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
See an Error?
In Stock: 0

Minimum: 1

Full Reel: 1000

Add To List

In-stock Item Pricing

Qty Unit Price
1+ $52.8200
200+ $21.0756
500+ $20.3711
1000+ $20.0237

The component is currently unavailable for purchase but can still be used in assembly.

You may send us this part for your future PCBA orders.

How to consign parts →
One-Stop Turnkey PCBA & Free Asembly for Your PCBs
Get $30 New User Coupons & Monthly $24 PCBA Coupons
Get Coupons