CouponsAPP Download
Assembly Parts LibFor PCBA Only
0Parts Cart
Products
  • In Stock Parts
  • Bom Tool
  • Request a Quote
  • Support
Chat with our live agent for fast reply.
Mon-Fri: 24 hours, Sat: 9am-6pm, GMT+8
Email Us >
Contact us at support@jlcpcb.com
Typically reply within hours.
Help Center >
Get instant answers.
24/7 Available.
Services & Tools
  • Electronic Parts
  • BOM Tool
  • Request a Quote
  • Manufacturers
  • PCB Assembly
Support
  • Contact Us
  • How to Order
  • User Guides
  • Sourcing Tips
  • Payment Methods
Company
  • About Us
  • Quality Assurance
  • How We Work
  • Certifications
  • Security
  • JLCAPI
  • News
  • Cooperation
  • Careers
Electronics
  • EasyEDA
  • JLCPCB
  • JLCDFM
  • LCSC
  • OSHWLAB
Mechanical
  • JLC3DP
  • JLCCNC
  • JLCMC
Download JLCONE Desktop—Get $524 Exclusive Coupons
WindowsMACAndroidIOS
CONNECT WITH US
Services & Tools
Electronic PartsBOM ToolRequest a QuoteManufacturersPCB Assembly
Support
Contact UsHow to OrderUser GuidesSourcing TipsPayment Methods
Company
About UsQuality AssuranceHow We WorkCertificationsSecurityJLCAPINewsCooperationCareers
Electronics
EasyEDAJLCPCBJLCDFMLCSCOSHWLAB
Mechanical
JLC3DPJLCCNCJLCMC

Download JLCONE Desktop—Get $524 Exclusive Coupons

WindowsMAC
AndroidIOS

CONNECT WITH US

© 2026 JLCPCB.COM All Rights Reserved.Privacy PolicyTerms & ConditionsCookies Policy
  1. JLCPCB
  2. Parts Library
  3. All Components
  4. Power Modules
  5. Isolated Power Modules
  6. MYMGM1R816ELA5RAD
MYMGM1R816ELA5RAD
Extended
* Images are for reference only

MYMGM1R816ELA5RAD

Attributes
Value
Manufacturer
Murata Electronics
MFR.Part #
MYMGM1R816ELA5RAD
JLCPCB Part #
C6330386
Package
-
Description
-40℃~+105℃ 1 10.5mm 16A 29W 30mVp-p 400kHz 5000uF 5mm 7.5V~15V 700mV~1.8V 91.8% 9mm Short Circuit Protection、Over Current Protection、Under Voltage Protection、Overvoltage protection、Over-temperature protection、Automatic fault recovery、Remote sampling compensation、Digital control architecture - Isolated Power Modules ROHS
EasyEDA Libraries
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
Wave Soldering
PCBA Type
Economic and Standard
MSL Level
MSL 3

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

AttributesValue
CategoryPower Modules/Isolated Power Modules
ManufacturerMurata Electronics
Package-
Operating Temperature-40℃~+105℃
Output Current(Max)16A
Output Power29W
Number of Outputs1
Conversion Efficiency91.8%
Length10.5mm
Capacitive Load(Max)5000uF
Voltage - Supply7.5V~15V
Frequency400kHz
Height5mm
FeaturesShort Circuit Protection、Over Current Protection、Under Voltage Protection、Overvoltage protection、Over-temperature protection、Automatic fault recovery、Remote sampling compensation、Digital control architecture
Width9mm
Output Voltage700mV~1.8V
Ripple Noise30mVp-p
Results remaining: 0

  1. JLCPCB
  2. Parts Library
  3. All Components
  4. Power Modules
  5. Isolated Power Modules
  6. MYMGM1R816ELA5RAD
MYMGM1R816ELA5RAD

* Images are for reference only

MYMGM1R816ELA5RAD

Extended
Manufacturer

Murata Electronics

MFR.Part #
MYMGM1R816ELA5RAD
JLCPCB Part #
C6330386
Package
-
Description
-40℃~+105℃ 1 10.5mm 16A 29W 30mVp-p 400kHz 5000uF 5mm 7.5V~15V 700mV~1.8V 91.8% 9mm Short Circuit Protection、Over Current Protection、Under Voltage Protection、Overvoltage protection、Over-temperature protection、Automatic fault recovery、Remote sampling compensation、Digital control architecture - Isolated Power Modules ROHS
EasyEDA Libraries
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
Wave Soldering
PCBA Type
Economic and Standard
MSL Level
MSL 3

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

MYMGM1R816ELA5RAD

* Images are for reference only

MYMGM1R816ELA5RAD

Extended
Manufacturer

Murata Electronics

MFR.Part #
MYMGM1R816ELA5RAD
JLCPCB Part #
C6330386
Package
-
Description
-40℃~+105℃ 1 10.5mm 16A 29W 30mVp-p 400kHz 5000uF 5mm 7.5V~15V 700mV~1.8V 91.8% 9mm Short Circuit Protection、Over Current Protection、Under Voltage Protection、Overvoltage protection、Over-temperature protection、Automatic fault recovery、Remote sampling compensation、Digital control architecture - Isolated Power Modules ROHS
EasyEDA Libraries
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
Wave Soldering
PCBA Type
Economic and Standard
MSL Level
MSL 3

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

MYMGM1R816ELA5RAD Specifications

MYMGM1R816ELA5RAD technical specifications, attributes, and parameters.

AttributesValue
CategoryPower Modules/Isolated Power Modules
ManufacturerMurata Electronics
Package-
Operating Temperature-40℃~+105℃
Output Current(Max)16A
Output Power29W
Number of Outputs1
Conversion Efficiency91.8%
Length10.5mm
Capacitive Load(Max)5000uF
Voltage - Supply7.5V~15V
Frequency400kHz
Height5mm
FeaturesShort Circuit Protection、Over Current Protection、Under Voltage Protection、Overvoltage protection、Over-temperature protection、Automatic fault recovery、Remote sampling compensation、Digital control architecture
Width9mm
Output Voltage700mV~1.8V
Ripple Noise30mVp-p
Results remaining: 0

PCB Assembly Tips

From components to fully assembled PCBs. JLCPCB supports PCB assembly for the MYMGM1R816ELA5RAD. Sign up to receive and start your assembly today →

  • 1

    Step 1 - Pre-order the parts you need from JLCPCB.

  • 2

    Step 2 - Place a PCBA order to have those parts assembled onto your boards.

  • 3

    Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

JLCPCB Assembly Tutorial
Learn more about JLCPCB Assembly

MYMGM1R816ELA5RAD Documents

MYMGM1R816ELA5RAD datasheets or manufacturer documentation.

Datasheet: MYMGM1R816ELA5RAD Datasheet (PDF)

MYMGM1R816ELA5RAD Schematic Symbol & PCB Footprint

The MYMGM1R816ELA5RAD schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.