
* Images are for reference only
SXT32419CA27-13.560M
Extended
- Manufacturer
- Suntsu Electronics, Inc.
- MFR.Part #
- SXT32419CA27-13.560M
- JLCPCB Part #
- C6325297
- Package
- SMD3225-4P
- Description
- -20℃~+70℃ 100Ω 13.56MHz 19pF ±25ppm ±50ppm SMD3225-4P Crystals ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 16
Full Reel: 500
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$0.5775
200+
$0.2317
500+
$0.2236
1000+
$0.2188
Related Products

SXT32415CA27-13.560M
Suntsu Electronics, Inc.
$0.5775

SXT32419AA27-13.560M
Suntsu Electronics, Inc.
$0.5566

SXT32418CA27-13.560M
Suntsu Electronics, Inc.
$0.5775

SXT32422BA27-16.384M
Suntsu Electronics, Inc.
$0.9989

C3E-27.000-10-3030-X-M
AKER
$0.7029

SXT32410DB38-26.000M
Suntsu Electronics, Inc.
$0.8606