VMQF574T33-20.000-1.0/-40+85
Extended
* Images are for reference only

VMQF574T33-20.000-1.0/-40+85

Attributes
Value
Manufacturer
MFR.Part #
VMQF574T33-20.000-1.0/-40+85
JLCPCB Part #
C6323671
Package
SMD7050-4P
Description
-40℃~+85℃ 20MHz 24mA 3.3V CMOS ±1ppm SMD7050-4P Temperature Compensated Crystal Oscillators (TCXO) ROHS
EasyEDA Libraries
ECCN
EAR99
Datasheet
Source
JLCPCB
Assembly Type
Wave Soldering
PCBA Type
Economic and Standard

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

AttributesValue
CategoryCrystals, Oscillators, Resonators/Temperature Compensated Crystal Oscillators (TCXO)
ManufacturerMERCURY Electronic
PackageSMD7050-4P
Operating Temperature-40℃~+85℃
Voltage - Supply3.3V
Output TypeCMOS
Frequency Stability±1ppm
Frequency20MHz
Current - Supply24mA