
* Images are for reference only
SXT32412EB07-29.4912M
Extended
- Manufacturer
- Suntsu Electronics, Inc.
- MFR.Part #
- SXT32412EB07-29.4912M
- JLCPCB Part #
- C6319716
- Package
- SMD3225-4P
- Description
- 0℃~+70℃ 12pF 29.4912MHz 50Ω ±15ppm ±30ppm SMD3225-4P Crystals ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 8
Full Reel: 500
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$1.1209
200+
$0.4487
500+
$0.4326
1000+
$0.4262
Related Products

SXT32412BB07-29.4912M
Suntsu Electronics, Inc.
$0.9778

SXT32418EB07-29.4912M
Suntsu Electronics, Inc.
$1.1209

SXT32412EC07-29.4912M
Suntsu Electronics, Inc.
$1.1370

SXT32418EC17-11.0592M
Suntsu Electronics, Inc.
$0.7494

SXT32410DD48-19.6608M
Suntsu Electronics, Inc.
$0.9874

C3E-24.576-10-1520-R
AKER
$0.4214