
* Images are for reference only
SXT22414AA07-12.288M
Extended
- Manufacturer
- Suntsu Electronics, Inc.
- MFR.Part #
- SXT22414AA07-12.288M
- JLCPCB Part #
- C6314718
- Package
- SMD2520-4P
- Description
- 0℃~+70℃ 12.288MHz 120Ω 14pF ±50ppm ±50ppm SMD2520-4P Crystals ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 12
Full Reel: 500
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$0.8137
200+
$0.3249
500+
$0.3152
1000+
$0.3088
Related Products

SXT22418AA07-12.288M
Suntsu Electronics, Inc.
$0.8137

SXT22417AA07-12.288M
Suntsu Electronics, Inc.
$0.8137

SXT22413AA07-12.288M
Suntsu Electronics, Inc.
$0.8137

SXT22417AA07-26.000M
Suntsu Electronics, Inc.
$0.6578

SXT2248EB16-27.120M
Suntsu Electronics, Inc.
$1.2190

SXT22412EE38-32.000M
Suntsu Electronics, Inc.
$1.3187