
* Images are for reference only
SXT21412FC27-27.120M
Extended
- Manufacturer
- Suntsu Electronics, Inc.
- MFR.Part #
- SXT21412FC27-27.120M
- JLCPCB Part #
- C6310232
- Package
- SMD2016-4P
- Description
- -20℃~+70℃ 100Ω 12pF 27.12MHz ±10ppm ±25ppm SMD2016-4P Crystals ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 6
Full Reel: 500
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$1.6001
200+
$0.6385
500+
$0.6175
1000+
$0.6079
Related Products

SXT21412FD27-27.120M
Suntsu Electronics, Inc.
$1.6306

SXT21412EC27-27.120M
Suntsu Electronics, Inc.
$1.4537

SXT21412DC27-27.120M
Suntsu Electronics, Inc.
$1.3364

Q 26,0-JXS21P4-8-20/20-T1-FU-AEC-LF
Jauch Quartz
$1.2270

C1E-27.000-10-1010-R
AKER
$0.7719

SXT21417DB17-52.000M
Suntsu Electronics, Inc.
$1.8992