
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
| Attributes | Value | |
|---|---|---|
| Category | Amplifiers/Comparators/Audio Amplifiers | |
| Manufacturer | Monolithic Power Systems | |
| Package | QFN-10(3x3) | |
| Power Supply Rejection Ratio (PSRR) | -58dB | |
| Operating Temperature | -40℃~+125℃ | |
| Total Harmonic Distortion + Noise (THD+N) | 0.02% | |
| Output Power | 10Wx1@8Ω | |
| Efficiency | 94% | |
| Voltage - Supply | 9.5V~36V | |
| Quiescent Current | 1.5mA | |
| Class | Class D | |
| Speaker Channels | 1-Channel |

* Images are for reference only
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

* Images are for reference only
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
MP7741DQ-LF-P technical specifications, attributes, and parameters.
| Attributes | Value | |
|---|---|---|
| Category | Amplifiers/Comparators/Audio Amplifiers | |
| Manufacturer | Monolithic Power Systems | |
| Package | QFN-10(3x3) | |
| Power Supply Rejection Ratio (PSRR) | -58dB | |
| Operating Temperature | -40℃~+125℃ | |
| Total Harmonic Distortion + Noise (THD+N) | 0.02% | |
| Output Power | 10Wx1@8Ω | |
| Efficiency | 94% | |
| Voltage - Supply | 9.5V~36V | |
| Quiescent Current | 1.5mA | |
| Class | Class D | |
| Speaker Channels | 1-Channel |
From components to fully assembled PCBs. JLCPCB supports PCB assembly for the MP7741DQ-LF-P. Sign up to receive and start your assembly today →
Step 1 - Pre-order the parts you need from JLCPCB.
Step 2 - Place a PCBA order to have those parts assembled onto your boards.
Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

MP7741DQ-LF-P datasheets or manufacturer documentation.
Datasheet: MP7741DQ-LF-P Datasheet (PDF)
The MP7741DQ-LF-P schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.