
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
| Attributes | Value | |
|---|---|---|
| Category | Inductors, Coils, Chokes/Inductors (SMD) | |
| Manufacturer | Allied Components International | |
| Package | 1206 | |
| Inductance | 27uH | |
| Q @ Frequency | 35@1MHz | |
| Frequency - Self Resonant | 14MHz | |
| Tolerance | ±10% | |
| Current Rating | 5mA | |
| DC Resistance(DCR) | 900mΩ |

* Images are for reference only
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

* Images are for reference only
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
MLC20-270K-RC-TR technical specifications, attributes, and parameters.
| Attributes | Value | |
|---|---|---|
| Category | Inductors, Coils, Chokes/Inductors (SMD) | |
| Manufacturer | Allied Components International | |
| Package | 1206 | |
| Inductance | 27uH | |
| Q @ Frequency | 35@1MHz | |
| Frequency - Self Resonant | 14MHz | |
| Tolerance | ±10% | |
| Current Rating | 5mA | |
| DC Resistance(DCR) | 900mΩ |
From components to fully assembled PCBs. JLCPCB supports PCB assembly for the MLC20-270K-RC-TR. Sign up to receive and start your assembly today →
Step 1 - Pre-order the parts you need from JLCPCB.
Step 2 - Place a PCBA order to have those parts assembled onto your boards.
Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

MLC20-270K-RC-TR datasheets or manufacturer documentation.
Datasheet: MLC20-270K-RC-TR Datasheet (PDF)
The MLC20-270K-RC-TR schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.