MC18FD181G-F
Extended
* Images are for reference only

MC18FD181G-F

Attributes
Value
MFR.Part #
MC18FD181G-F
JLCPCB Part #
C6300099
Package
1812
Description
-55℃~+125℃ 180pF 2mm 4.5mm 500V ±2% 1812 Mica and PTFE Capacitors ROHS
EasyEDA Libraries
ECCN
EAR99
Datasheet
Source
JLCPCB
Assembly Type
Wave Soldering
PCBA Type
Economic and Standard
MSL Level
MSL 1

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

AttributesValue
CategoryCapacitors/Mica and PTFE Capacitors
ManufacturerCornell Dubilier Electronics
Package1812
Operating Temperature-55℃~+125℃
Body Length4.5mm
Voltage Rating500V
Tolerance±2%
Capacitance180pF
Height - Seated(Max)2mm