
* Images are for reference only
SMH100-LPPE-S16-ST-BK
Extended
- Manufacturer
- Sullins Connector Solutions
- MFR.Part #
- SMH100-LPPE-S16-ST-BK
- JLCPCB Part #
- C6296640
- Package
- Plugin,P=1mm
- Description
- -40℃~+125℃ 1 16P 1A 1mm Black Gold Phosphor Bronze Through Hole Plugin,P=1mm Pin Headers ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 4
Full Reel: 1000
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$2.4304
200+
$0.9699
500+
$0.9378
1000+
$0.9217
Related Products

SMH100-LPPE-S17-ST-BK
Sullins Connector Solutions
$1.0938

SMH100-LPPE-S18-ST-BK
Sullins Connector Solutions
$2.7473

SMH100-LPPE-S13-SD-BK
Sullins Connector Solutions
$2.4594

SMH100-LPPE-S14-ST-BK
Sullins Connector Solutions
$2.1312

860-10-017-10-002000
Mill-Max Mfg. Corp.
$17.1815

BC035-76-A-0200-0300-L-G
Global Connector Technology
$9.3596