
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
| Attributes | Value | |
|---|---|---|
| Category | Audio Products / Vibration Motors/Buzzers | |
| Manufacturer | Mallory Sonalert Products Inc | |
| Package | - | |
| Operating Temperature | -20℃~+70℃ | |
| Voltage Rating | 120V | |
| Mounting Type | Through-hole | |
| Sound Pressure Level(SPL) | 90dB | |
| Voltage - Supply | 60V~130V | |
| Current Consumption | 20mA |

* Images are for reference only
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

* Images are for reference only
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
MAS27A29ERB120Q technical specifications, attributes, and parameters.
| Attributes | Value | |
|---|---|---|
| Category | Audio Products / Vibration Motors/Buzzers | |
| Manufacturer | Mallory Sonalert Products Inc | |
| Package | - | |
| Operating Temperature | -20℃~+70℃ | |
| Voltage Rating | 120V | |
| Mounting Type | Through-hole | |
| Sound Pressure Level(SPL) | 90dB | |
| Voltage - Supply | 60V~130V | |
| Current Consumption | 20mA |
From components to fully assembled PCBs. JLCPCB supports PCB assembly for the MAS27A29ERB120Q. Sign up to receive and start your assembly today →
Step 1 - Pre-order the parts you need from JLCPCB.
Step 2 - Place a PCBA order to have those parts assembled onto your boards.
Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

The MAS27A29ERB120Q schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.