
J109F1CS129VDC.36
- Manufacturer
- MFR.Part #
- J109F1CS129VDC.36
- JLCPCB Part #
- C6279986
- Package
- Plugin
- Description
- -55℃~+125℃ 10A@240VAC、12A@28VDC 110V@DC、380V@AC 12A 14.9mm 17mm 21.96mm 360mW 4ms 50mΩ 7ms 9V AgSnO2 One set changeover: 1C (SPDT - changeover) Plugin Power Relays ROHS
- EasyEDA Libraries
- ECCN
- EAR99
- Datasheet
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
| Attributes | Value | |
|---|---|---|
| Category | Relays/Power Relays | |
| Manufacturer | CIT Relay and Switch | |
| Package | Plugin | |
| Operating Temperature | -55℃~+125℃ | |
| Switching Voltage(Max) | 110V@DC、380V@AC | |
| Contact Form | One set changeover: 1C (SPDT - changeover) | |
| Coil Rated Power | 360mW | |
| Length | 21.96mm | |
| Operate Time | 7ms | |
| Switching Current(Max) | 12A | |
| Coil Voltage | 9V | |
| Contact Material | AgSnO2 | |
| Release Time | 4ms | |
| Height | 14.9mm | |
| Contact Rating | 10A@240VAC、12A@28VDC | |
| Contact Resistance | 50mΩ | |
| Width | 17mm |

* Images are for reference only
J109F1CS129VDC.36
Extended- Manufacturer
- MFR.Part #
- J109F1CS129VDC.36
- JLCPCB Part #
- C6279986
- Package
- Plugin
- Description
- -55℃~+125℃ 10A@240VAC、12A@28VDC 110V@DC、380V@AC 12A 14.9mm 17mm 21.96mm 360mW 4ms 50mΩ 7ms 9V AgSnO2 One set changeover: 1C (SPDT - changeover) Plugin Power Relays ROHS
- EasyEDA Libraries
- ECCN
- EAR99
- Datasheet
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

* Images are for reference only
J109F1CS129VDC.36
Extended- Manufacturer
- MFR.Part #
- J109F1CS129VDC.36
- JLCPCB Part #
- C6279986
- Package
- Plugin
- Description
- -55℃~+125℃ 10A@240VAC、12A@28VDC 110V@DC、380V@AC 12A 14.9mm 17mm 21.96mm 360mW 4ms 50mΩ 7ms 9V AgSnO2 One set changeover: 1C (SPDT - changeover) Plugin Power Relays ROHS
- EasyEDA Libraries
- ECCN
- EAR99
- Datasheet
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
J109F1CS129VDC.36 Specifications
J109F1CS129VDC.36 technical specifications, attributes, and parameters.
| Attributes | Value | |
|---|---|---|
| Category | Relays/Power Relays | |
| Manufacturer | CIT Relay and Switch | |
| Package | Plugin | |
| Operating Temperature | -55℃~+125℃ | |
| Switching Voltage(Max) | 110V@DC、380V@AC | |
| Contact Form | One set changeover: 1C (SPDT - changeover) | |
| Coil Rated Power | 360mW | |
| Length | 21.96mm | |
| Operate Time | 7ms | |
| Switching Current(Max) | 12A | |
| Coil Voltage | 9V | |
| Contact Material | AgSnO2 | |
| Release Time | 4ms | |
| Height | 14.9mm | |
| Contact Rating | 10A@240VAC、12A@28VDC | |
| Contact Resistance | 50mΩ | |
| Width | 17mm |
PCB Assembly Tips
From components to fully assembled PCBs. JLCPCB supports PCB assembly for the J109F1CS129VDC.36. Sign up to receive and start your assembly today →
- 1
Step 1 - Pre-order the parts you need from JLCPCB.
- 2
Step 2 - Place a PCBA order to have those parts assembled onto your boards.
- 3
Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

J109F1CS129VDC.36 Documents
J109F1CS129VDC.36 datasheets or manufacturer documentation.
Datasheet: J109F1CS129VDC.36 Datasheet (PDF)
J109F1CS129VDC.36 Schematic Symbol & PCB Footprint
The J109F1CS129VDC.36 schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.