
* Images are for reference only
SXT32418FB38-12.288M
Extended
- Manufacturer
- Suntsu Electronics, Inc.
- MFR.Part #
- SXT32418FB38-12.288M
- JLCPCB Part #
- C6268034
- Package
- SMD3225-4P
- Description
- -30℃~+85℃ 100Ω 12.288MHz 18pF ±10ppm ±30ppm SMD3225-4P Crystals ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 11
Full Reel: 500
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$0.8614
200+
$0.3439
500+
$0.3327
1000+
$0.3279
Related Products

SXT32412FB38-12.288M
Suntsu Electronics, Inc.
$0.6702

SXT32418CB38-12.288M
Suntsu Electronics, Inc.
$0.6911

SXT32418FC38-12.288M
Suntsu Electronics, Inc.
$0.8759

SXT32412CA27-38.400M
Suntsu Electronics, Inc.
$0.7778

SXT32413AA16-19.6608M
Suntsu Electronics, Inc.
$1.4174

ECS-200-12-33-AGM-TR
ECS
$0.8405