
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
| Attributes | Value | |
|---|---|---|
| Category | Power Modules/Isolated Power Modules | |
| Manufacturer | Recom Power | |
| Package | DIP,32x20.3mm | |
| Output Current(Max) | 417mA | |
| Conversion Efficiency | 84% | |
| Output Power | 7.5W | |
| Voltage - Supply | 18V~36V | |
| Isolation Voltage(Vrms) | 1kV | |
| Features | Short Circuit Protection、Automatic fault recovery | |
| Output Voltage | 9V | |
| Number of Outputs | 2 |

* Images are for reference only
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

* Images are for reference only
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
REC7.5-2409DRW/H1/A/M/CTRL technical specifications, attributes, and parameters.
| Attributes | Value | |
|---|---|---|
| Category | Power Modules/Isolated Power Modules | |
| Manufacturer | Recom Power | |
| Package | DIP,32x20.3mm | |
| Output Current(Max) | 417mA | |
| Conversion Efficiency | 84% | |
| Output Power | 7.5W | |
| Voltage - Supply | 18V~36V | |
| Isolation Voltage(Vrms) | 1kV | |
| Features | Short Circuit Protection、Automatic fault recovery | |
| Output Voltage | 9V | |
| Number of Outputs | 2 |
From components to fully assembled PCBs. JLCPCB supports PCB assembly for the REC7.5-2409DRW/H1/A/M/CTRL. Sign up to receive and start your assembly today →
Step 1 - Pre-order the parts you need from JLCPCB.
Step 2 - Place a PCBA order to have those parts assembled onto your boards.
Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

REC7.5-2409DRW/H1/A/M/CTRL datasheets or manufacturer documentation.
Datasheet: REC7.5-2409DRW/H1/A/M/CTRL Datasheet (PDF)
The REC7.5-2409DRW/H1/A/M/CTRL schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.