
GRT1885C1H680JA02D
- Manufacturer
- MFR.Part #
- GRT1885C1H680JA02D
- JLCPCB Part #
- C6265734
- Package
- 0603
- Description
- 50V 68pF ±5% 0603 Multilayer Ceramic Capacitors MLCC - SMD/SMT ROHS
- EasyEDA Libraries
- ECCN
- EAR99
- Datasheet
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
| Attributes | Value | |
|---|---|---|
| Category | Capacitors/Multilayer Ceramic Capacitors MLCC - SMD/SMT | |
| Manufacturer | Murata Electronics | |
| Package | 0603 | |
| Voltage Rating | 50V | |
| Tolerance | ±5% | |
| Capacitance | 68pF |

* Images are for reference only
GRT1885C1H680JA02D
Extended- Manufacturer
- MFR.Part #
- GRT1885C1H680JA02D
- JLCPCB Part #
- C6265734
- Package
- 0603
- Description
- 50V 68pF ±5% 0603 Multilayer Ceramic Capacitors MLCC - SMD/SMT ROHS
- EasyEDA Libraries
- ECCN
- EAR99
- Datasheet
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

* Images are for reference only
GRT1885C1H680JA02D
Extended- Manufacturer
- MFR.Part #
- GRT1885C1H680JA02D
- JLCPCB Part #
- C6265734
- Package
- 0603
- Description
- 50V 68pF ±5% 0603 Multilayer Ceramic Capacitors MLCC - SMD/SMT ROHS
- EasyEDA Libraries
- ECCN
- EAR99
- Datasheet
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
GRT1885C1H680JA02D Specifications
GRT1885C1H680JA02D technical specifications, attributes, and parameters.
| Attributes | Value | |
|---|---|---|
| Category | Capacitors/Multilayer Ceramic Capacitors MLCC - SMD/SMT | |
| Manufacturer | Murata Electronics | |
| Package | 0603 | |
| Voltage Rating | 50V | |
| Tolerance | ±5% | |
| Capacitance | 68pF |
PCB Assembly Tips
From components to fully assembled PCBs. JLCPCB supports PCB assembly for the GRT1885C1H680JA02D. Sign up to receive and start your assembly today →
- 1
Step 1 - Pre-order the parts you need from JLCPCB.
- 2
Step 2 - Place a PCBA order to have those parts assembled onto your boards.
- 3
Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

GRT1885C1H680JA02D Documents
GRT1885C1H680JA02D datasheets or manufacturer documentation.
Datasheet: GRT1885C1H680JA02D Datasheet (PDF)
GRT1885C1H680JA02D Schematic Symbol & PCB Footprint
The GRT1885C1H680JA02D schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.