
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
| Attributes | Value | |
|---|---|---|
| Category | Crystals, Oscillators, Resonators/Programmable Oscillators | |
| Manufacturer | Analog Devices | |
| Package | DFN-8-EP(2x3) | |
| Operating Temperature | 0℃~+70℃ | |
| Voltage - Supply | 1.7V~5.5V | |
| Frequency | 7.3728MHz | |
| Current - Supply | 853uA |

* Images are for reference only
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

* Images are for reference only
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
LTC6930CDCB-7.37#TRMPBF technical specifications, attributes, and parameters.
| Attributes | Value | |
|---|---|---|
| Category | Crystals, Oscillators, Resonators/Programmable Oscillators | |
| Manufacturer | Analog Devices | |
| Package | DFN-8-EP(2x3) | |
| Operating Temperature | 0℃~+70℃ | |
| Voltage - Supply | 1.7V~5.5V | |
| Frequency | 7.3728MHz | |
| Current - Supply | 853uA |
From components to fully assembled PCBs. JLCPCB supports PCB assembly for the LTC6930CDCB-7.37#TRMPBF. Sign up to receive and start your assembly today →
Step 1 - Pre-order the parts you need from JLCPCB.
Step 2 - Place a PCBA order to have those parts assembled onto your boards.
Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

LTC6930CDCB-7.37#TRMPBF datasheets or manufacturer documentation.
Datasheet: LTC6930CDCB-7.37#TRMPBF Datasheet (PDF)
The LTC6930CDCB-7.37#TRMPBF schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.