
* Images are for reference only
SXT2248CB17-20.000M
Extended
- Manufacturer
- Suntsu Electronics, Inc.
- MFR.Part #
- SXT2248CB17-20.000M
- JLCPCB Part #
- C6258399
- Package
- SMD2520-4P
- Description
- -10℃~+70℃ 20MHz 80Ω 8pF ±25ppm ±30ppm SMD2520-4P Crystals ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 8
Full Reel: 500
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$1.2209
200+
$0.4874
500+
$0.4713
1000+
$0.4633
Related Products

SXT2248CB17-30.000M
Suntsu Electronics, Inc.
$1.1614

SXT2248CB16-20.000M
Suntsu Electronics, Inc.
$1.2193

SXT2247CB17-20.000M
Suntsu Electronics, Inc.
$1.0970

SXT22420CA16-14.7456M
Suntsu Electronics, Inc.
$0.7271

SXT22418EE16-12.288M
Suntsu Electronics, Inc.
$0.9748

SXT2248CC16-24.576M
Suntsu Electronics, Inc.
$1.2337