
* Images are for reference only
SXT22417EA07-22.1184M
Extended
- Manufacturer
- Suntsu Electronics, Inc.
- MFR.Part #
- SXT22417EA07-22.1184M
- JLCPCB Part #
- C6254532
- Package
- SMD2520-4P
- Description
- 0℃~+70℃ 17pF 22.1184MHz 80Ω ±15ppm ±50ppm SMD2520-4P Crystals ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 9
Full Reel: 500
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$1.1109
200+
$0.4444
500+
$0.4299
1000+
$0.4219
Related Products

SXT22417EA17-22.1184M
Suntsu Electronics, Inc.
$1.1190

SXT22412EA07-22.1184M
Suntsu Electronics, Inc.
$1.3058

SXT22417CA07-22.1184M
Suntsu Electronics, Inc.
$0.9693

ECS-260-10-36-CKL-TR
ECS
$0.3465

SXT22417DD27-14.7456M
Suntsu Electronics, Inc.
$0.9322

SXT22412CA07-32.000M
Suntsu Electronics, Inc.
$1.1560