
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
| Attributes | Value | |
|---|---|---|
| Category | Transistors/Thyristors/MOSFETs | |
| Manufacturer | PN Junction Semiconductor | |
| Package | TO-247-3L | |
| Operating Temperature | -55℃~+175℃ | |
| Input Capacitance(Ciss) | 1.032nF@20V | |
| Number | 1 N-channel | |
| Gate Threshold Voltage (Vgs(th)) | 1.8V | |
| Gate Charge(Qg) | 25.8nC@15V | |
| Reverse Transfer Capacitance (Crss@Vds) | 4.2pF@800V | |
| Current - Continuous Drain(Id) | 19A | |
| Drain to Source Voltage | 1.2kV | |
| Pd - Power Dissipation | 110W |

* Images are for reference only
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

* Images are for reference only
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
P3M12160K3 technical specifications, attributes, and parameters.
| Attributes | Value | |
|---|---|---|
| Category | Transistors/Thyristors/MOSFETs | |
| Manufacturer | PN Junction Semiconductor | |
| Package | TO-247-3L | |
| Operating Temperature | -55℃~+175℃ | |
| Input Capacitance(Ciss) | 1.032nF@20V | |
| Number | 1 N-channel | |
| Gate Threshold Voltage (Vgs(th)) | 1.8V | |
| Gate Charge(Qg) | 25.8nC@15V | |
| Reverse Transfer Capacitance (Crss@Vds) | 4.2pF@800V | |
| Current - Continuous Drain(Id) | 19A | |
| Drain to Source Voltage | 1.2kV | |
| Pd - Power Dissipation | 110W |
From components to fully assembled PCBs. JLCPCB supports PCB assembly for the P3M12160K3. Sign up to receive and start your assembly today →
Step 1 - Pre-order the parts you need from JLCPCB.
Step 2 - Place a PCBA order to have those parts assembled onto your boards.
Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

P3M12160K3 datasheets or manufacturer documentation.
Datasheet: P3M12160K3 Datasheet (PDF)
The P3M12160K3 schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.