



Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
| Attributes | Value | |
|---|---|---|
| Category | Resistors/Through Hole Resistors | |
| Manufacturer | UNI-ROYAL(Uniroyal Elec) | |
| Package | Plugin,D4.5xL11.5mm | |
| Resistance | 330kΩ | |
| Power(Watts) | 1W | |
| Type | Carbon Film Resistor | |
| Voltage-Supply(Max) | 500V | |
| Tolerance | ±5% | |
| Temperature Coefficient | -700ppm/℃~0ppm/℃ |

* Images are for reference only
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

* Images are for reference only
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
CFR01SJ0334A10 technical specifications, attributes, and parameters.
| Attributes | Value | |
|---|---|---|
| Category | Resistors/Through Hole Resistors | |
| Manufacturer | UNI-ROYAL(Uniroyal Elec) | |
| Package | Plugin,D4.5xL11.5mm | |
| Resistance | 330kΩ | |
| Power(Watts) | 1W | |
| Type | Carbon Film Resistor | |
| Voltage-Supply(Max) | 500V | |
| Tolerance | ±5% | |
| Temperature Coefficient | -700ppm/℃~0ppm/℃ |
From components to fully assembled PCBs. JLCPCB supports PCB assembly for the CFR01SJ0334A10. Sign up to receive and start your assembly today →
Step 1 - Pre-order the parts you need from JLCPCB.
Step 2 - Place a PCBA order to have those parts assembled onto your boards.
Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

CFR01SJ0334A10 datasheets or manufacturer documentation.
Datasheet: CFR01SJ0334A10 Datasheet (PDF)
The CFR01SJ0334A10 schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.