
* Images are for reference only
SXT2148FE27-24.000M
Extended
- Manufacturer
- Suntsu Electronics, Inc.
- MFR.Part #
- SXT2148FE27-24.000M
- JLCPCB Part #
- C6247942
- Package
- SMD2016-4P
- Description
- -20℃~+70℃ 120Ω 24MHz 8pF ±10ppm ±15ppm SMD2016-4P Crystals ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 7
Full Reel: 500
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$1.3869
200+
$0.5545
500+
$0.5352
1000+
$0.5255
Related Products

SXT2148FA27-24.000M
Suntsu Electronics, Inc.
$1.3435

SXT2148FE27-27.000M
Suntsu Electronics, Inc.
$1.6633

SXT2148FE27-25.000M
Suntsu Electronics, Inc.
$1.6633

SXT21418BA48-26.000M
Suntsu Electronics, Inc.
$2.2113

SXT21415CC07-22.1184M
Suntsu Electronics, Inc.
$1.0092

SXT2148DC48-24.000M
Suntsu Electronics, Inc.
$1.2696