
* Images are for reference only
SXT2148FC48-16.000M
Extended
- Manufacturer
- Suntsu Electronics, Inc.
- MFR.Part #
- SXT2148FC48-16.000M
- JLCPCB Part #
- C6247887
- Package
- SMD2016-4P
- Description
- -40℃~+85℃ 16MHz 200Ω 8pF ±10ppm ±25ppm SMD2016-4P Crystals ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 8
Full Reel: 500
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$1.1555
200+
$0.4613
500+
$0.4468
1000+
$0.4388
Related Products

SXT2148CC48-16.000M
Suntsu Electronics, Inc.
$1.1314

SXT2148FB48-16.000M
Suntsu Electronics, Inc.
$0.9160

SXT2148FA48-16.000M
Suntsu Electronics, Inc.
$1.2648

SXT21418CB16-20.000M
Suntsu Electronics, Inc.
$1.1700

SXT21413BA48-27.000M
Suntsu Electronics, Inc.
$1.6054

SXT21417BA48-50.000M
Suntsu Electronics, Inc.
$1.4480