
* Images are for reference only
SXT21418AA07-50.000M
Extended
- Manufacturer
- Suntsu Electronics, Inc.
- MFR.Part #
- SXT21418AA07-50.000M
- JLCPCB Part #
- C6246354
- Package
- SMD2016-4P
- Description
- 0℃~+70℃ 18pF 50MHz 60Ω ±50ppm ±50ppm SMD2016-4P Crystals ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 7
Full Reel: 500
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$1.4255
200+
$0.5689
500+
$0.5496
1000+
$0.5416
Related Products

SXT21418EA07-50.000M
Suntsu Electronics, Inc.
$1.5524

SXT21416AA07-50.000M
Suntsu Electronics, Inc.
$1.4255

SXT21411AA07-50.000M
Suntsu Electronics, Inc.
$1.4255

SXT21413DD38-37.400M
Suntsu Electronics, Inc.
$0.8646

SXT21418DB48-22.1184M
Suntsu Electronics, Inc.
$1.0655

SXT21416AA27-52.000M
Suntsu Electronics, Inc.
$1.8304