
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
| Attributes | Value | |
|---|---|---|
| Category | Power Modules/DC-DC Power Modules | |
| Manufacturer | Murata Electronics | |
| Package | - | |
| Output Current(Max) | 6A | |
| Output Voltage Accuracy | ±3% | |
| Operating Temperature Range | -40℃~+105℃ | |
| Number of Outputs | 1 | |
| Conversion Efficiency | 87.5% | |
| Function | Step-down type | |
| Length | 10.5mm | |
| Voltage - Supply | 6V~14.4V | |
| Capacitive Load(Max) | 2000uF | |
| Height | 2.1mm | |
| Switching Frequency | 1MHz | |
| Features | Short Circuit Protection、Over-temperature protection、Over Current Protection、Overvoltage protection、Under Voltage Protection、Automatic fault recovery、Programmable output voltage、Programmable soft start、Remote sampling compensation | |
| Width | 9mm | |
| Output Voltage | 700mV~1.8V | |
| Quiescent Supply Current | 25mA | |
| Ripple Noise | 40mVp-p |

* Images are for reference only
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

* Images are for reference only
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
MYTNC1R86RELA2RAD technical specifications, attributes, and parameters.
| Attributes | Value | |
|---|---|---|
| Category | Power Modules/DC-DC Power Modules | |
| Manufacturer | Murata Electronics | |
| Package | - | |
| Output Current(Max) | 6A | |
| Output Voltage Accuracy | ±3% | |
| Operating Temperature Range | -40℃~+105℃ | |
| Number of Outputs | 1 | |
| Conversion Efficiency | 87.5% | |
| Function | Step-down type | |
| Length | 10.5mm | |
| Voltage - Supply | 6V~14.4V | |
| Capacitive Load(Max) | 2000uF | |
| Height | 2.1mm | |
| Switching Frequency | 1MHz | |
| Features | Short Circuit Protection、Over-temperature protection、Over Current Protection、Overvoltage protection、Under Voltage Protection、Automatic fault recovery、Programmable output voltage、Programmable soft start、Remote sampling compensation | |
| Width | 9mm | |
| Output Voltage | 700mV~1.8V | |
| Quiescent Supply Current | 25mA | |
| Ripple Noise | 40mVp-p |
From components to fully assembled PCBs. JLCPCB supports PCB assembly for the MYTNC1R86RELA2RAD. Sign up to receive and start your assembly today →
Step 1 - Pre-order the parts you need from JLCPCB.
Step 2 - Place a PCBA order to have those parts assembled onto your boards.
Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

MYTNC1R86RELA2RAD datasheets or manufacturer documentation.
Datasheet: MYTNC1R86RELA2RAD Datasheet (PDF)
The MYTNC1R86RELA2RAD schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.