
* Images are for reference only
SXT1148DC27-30.000M
Extended
- Manufacturer
- Suntsu Electronics, Inc.
- MFR.Part #
- SXT1148DC27-30.000M
- JLCPCB Part #
- C6241878
- Package
- SMD1612-4P
- Description
- -20℃~+70℃ 100Ω 30MHz 8pF ±20ppm ±25ppm SMD1612-4P Crystals ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 10
Full Reel: 500
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$0.9619
200+
$0.3845
500+
$0.3716
1000+
$0.3652
Related Products

SXT1148DA27-30.000M
Suntsu Electronics, Inc.
$0.9619

SXT1148DC27-40.000M
Suntsu Electronics, Inc.
$0.9571

SXT1148AA27-30.000M
Suntsu Electronics, Inc.
$0.9619

SXT1148FD48-32.000M
Suntsu Electronics, Inc.
$1.1002

Q 40,0-JXS11-8-10/10-FU-LF
Jauch Quartz
$1.0841

SXT11412EE16-27.120M
Suntsu Electronics, Inc.
$0.9619