
* Images are for reference only
EFM32LG232F256G-F-QFP64
Extended
- Manufacturer
- SKYWORKS/SILICON LABS
- MFR.Part #
- EFM32LG232F256G-F-QFP64
- JLCPCB Part #
- C6238806
- Package
- TQFP-64(10x10)
- Description
- -40℃~+85℃ 1.85V~3.8V 12bit 12bit 256KB 32 Bit 32KB 48MHz 53 ARM Cortex-M3 Built-in FLASH TQFP-64(10x10) Microcontrollers (MCU/MPU/SOC) ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- 5A992C
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 3
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 1
Full Reel: 160
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$10.3955
160+
$4.1482
480+
$4.0099
960+
$3.9408
Related Products