
E32D750HPN202TA79U
- Manufacturer
- MFR.Part #
- E32D750HPN202TA79U
- JLCPCB Part #
- C6234680
- Package
- Bolt,D35xL79mm
- Description
- -40℃~+105℃ 12.7mm 2000uF 35mm 75V 79mm Bolt,D35xL79mm Aluminum Electrolytic Capacitors (Can - Screw Terminals) ROHS
- EasyEDA Libraries
- ECCN
- EAR99
- Datasheet
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
| Attributes | Value | |
|---|---|---|
| Category | Capacitors/Aluminum Electrolytic Capacitors (Can - Screw Terminals) | |
| Manufacturer | NCC(Nippon Chemi-Con) | |
| Package | Bolt,D35xL79mm | |
| Operating Temperature | -40℃~+105℃ | |
| Voltage Rating | 75V | |
| Pin Spacing | 12.7mm | |
| Height - Seated (Max) | 79mm | |
| Capacitance | 2000uF | |
| Diameter | 35mm |

* Images are for reference only
E32D750HPN202TA79U
Extended- Manufacturer
- MFR.Part #
- E32D750HPN202TA79U
- JLCPCB Part #
- C6234680
- Package
- Bolt,D35xL79mm
- Description
- -40℃~+105℃ 12.7mm 2000uF 35mm 75V 79mm Bolt,D35xL79mm Aluminum Electrolytic Capacitors (Can - Screw Terminals) ROHS
- EasyEDA Libraries
- ECCN
- EAR99
- Datasheet
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

* Images are for reference only
E32D750HPN202TA79U
Extended- Manufacturer
- MFR.Part #
- E32D750HPN202TA79U
- JLCPCB Part #
- C6234680
- Package
- Bolt,D35xL79mm
- Description
- -40℃~+105℃ 12.7mm 2000uF 35mm 75V 79mm Bolt,D35xL79mm Aluminum Electrolytic Capacitors (Can - Screw Terminals) ROHS
- EasyEDA Libraries
- ECCN
- EAR99
- Datasheet
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
E32D750HPN202TA79U Specifications
E32D750HPN202TA79U technical specifications, attributes, and parameters.
| Attributes | Value | |
|---|---|---|
| Category | Capacitors/Aluminum Electrolytic Capacitors (Can - Screw Terminals) | |
| Manufacturer | NCC(Nippon Chemi-Con) | |
| Package | Bolt,D35xL79mm | |
| Operating Temperature | -40℃~+105℃ | |
| Voltage Rating | 75V | |
| Pin Spacing | 12.7mm | |
| Height - Seated (Max) | 79mm | |
| Capacitance | 2000uF | |
| Diameter | 35mm |
PCB Assembly Tips
From components to fully assembled PCBs. JLCPCB supports PCB assembly for the E32D750HPN202TA79U. Sign up to receive and start your assembly today →
- 1
Step 1 - Pre-order the parts you need from JLCPCB.
- 2
Step 2 - Place a PCBA order to have those parts assembled onto your boards.
- 3
Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

E32D750HPN202TA79U Schematic Symbol & PCB Footprint
The E32D750HPN202TA79U schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.