
* Images are for reference only
SMH100-LPSE-D12-ST-BK
Extended
- Manufacturer
- Sullins Connector Solutions
- MFR.Part #
- SMH100-LPSE-D12-ST-BK
- JLCPCB Part #
- C6229093
- Package
- Plugin,P=1mm
- Description
- -40℃~+125℃ 1A 1mm 1mm 2 24P Black Gold Phosphor Bronze Through Hole Plugin,P=1mm Pin Headers ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 2
Full Reel: 1000
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$7.8390
200+
$3.1289
500+
$3.0244
1000+
$2.9730
Related Products

SMH100-LPSE-D21-ST-BK
Sullins Connector Solutions
$12.9300

SMH100-LPSE-D32-ST-BK
Sullins Connector Solutions
$19.1829

SMH100-LPSE-D18-ST-BK
Sullins Connector Solutions
$11.3568

ZX-PZ1.0-1-5PZZ
Megastar
$0.1092

SMH150-LPPE-D22-ST-BK
Sullins Connector Solutions
$6.6531

BC035-62-A-0200-0300-L-G
Global Connector Technology
$7.7201